
The PAN-TY PRT3S-C cable tie is made from nylon material with a natural color. It measures 292mm in length and has a wire/cable diameter of 38mm. The operating temperature range is from -40°C to 85°C. This cable tie is not halogen free and is not compliant with Reach SVHC regulations. It is available in a packaging of 100 pieces per bag.
Panduit PRT3S-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.219inch |
| Length | 292mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PRT |
| Weight | 9.280001oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT3S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
