Panduit PRT3S-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Natural |
| Height | 5.6mm |
| Length | 292mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 4.57lb |
| Width | 0.19inch |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT3S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
