
The PAN-TY PRT4H-L cable tie is made from nylon and polyamide PA66 materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The cable tie is available in a package quantity of 50 and has a weight of 10.72oz. It is designed for free hanging applications and has a bundle diameter of 4inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PRT4H-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PRT4H-L technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.3inch |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | PAN-TY® PRT |
| Weight | 10.720001oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT4H-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.