Checking distributor stock and pricing after the page loads.
Panduit PS1/0-X technical specifications.
| Body Material | Copper |
| Depth | 16.25mm |
| Insulation | Non-Insulated |
| Length | 18.54mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 160000AWG |
| Wire Gauge (Min) | 130000AWG |
| RoHS | Compliant |
No datasheet is available for this part.