Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PS1-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PS1-E technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Depth | 14.73mm |
| Insulation | Non-Insulated |
| Length | 17.01mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 130000AWG |
| Wire Gauge (Min) | 100000AWG |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS1-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
