
Female, straight orientation, non-insulated splice terminal for 12-14 AWG wire. Features brass body and contact material, both with tin plating. Measures 9.7mm length, 5.6mm depth, and 5.59mm diameter with a 4.32mm inside diameter. Designed for crimp termination with two wire entries.
Sign in to ask questions about the Panduit PS12-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PS12-D technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 5.59mm |
| Gender | Female |
| Inside Diameter | 4.32mm |
| Insulation | Non-Insulated |
| Length | 9.7mm |
| Material | Brass |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 13.280001oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS12-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
