
Female splice terminal for 16-20 AWG wire, featuring a brass body with tin plating. This non-insulated, straight orientation terminal has a 7.4mm length and a 4.06mm diameter, with an inside diameter of 3.05mm. Constructed from brass with tin plating for contact material, it offers two wire entries and utilizes crimp termination. Packaged in bulk quantities of 100, this component is RoHS compliant.
Panduit PS16-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.1mm |
| Diameter | 4.06mm |
| Gender | Female |
| Inside Diameter | 3.05mm |
| Insulation | Non-Insulated |
| Length | 0.29inch |
| Material | Brass |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Brass |
| Termination | Crimp |
| Weight | 1.44oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS16-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
