
This terminal features a copper body with non-insulated construction and a crimp termination. It is available in bulk packaging with a maximum wire gauge of 200000 AWG and a minimum wire gauge of 160000 AWG. The terminal is RoHS compliant and suitable for general-purpose applications.
Panduit PS2/0-X technical specifications.
| Body Material | Copper |
| Package/Case | 200 |
| Depth | 18.03mm |
| Insulation | Non-Insulated |
| Length | 18.28mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 200000AWG |
| Wire Gauge (Min) | 160000AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS2/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
