Panduit PS2-Q technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Depth | 13.2mm |
| Insulation | Non-Insulated |
| Length | 16.25mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 100000AWG |
| Wire Gauge (Min) | 65000AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS2-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
