
The Panduit PS3/0-X is a 2-wire crimp terminal made from copper, suitable for wire gauges between 200k and 240k AWG. It features a non-insulated design and is packaged in bulk. The terminal is RoHS compliant and suitable for general use.
Panduit PS3/0-X technical specifications.
| Body Material | Copper |
| Depth | 19.55mm |
| Insulation | Non-Insulated |
| Length | 19.05mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 240000AWG |
| Wire Gauge (Min) | 200000AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS3/0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.