
Panduit PS4/0-X technical specifications.
| Body Material | Copper |
| Depth | 20.57mm |
| Insulation | Non-Insulated |
| Length | 19.55mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 280000AWG |
| Wire Gauge (Min) | 240000AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS4/0-X to view detailed technical specifications.
No datasheet is available for this part.