Panduit PS4-L technical specifications.
| Body Material | Copper |
| Depth | 10.66mm |
| Insulation | Non-Insulated |
| Length | 13.71mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 650000AWG |
| Wire Gauge (Min) | 400000AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS4-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
