Panduit PSCB-12Y technical specifications.
| Color | White |
| Length | 1.5inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.6oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-12Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
