Panduit PSCB-13Y technical specifications.
| Color | White |
| Height | 76.2mm |
| Length | 3inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 1lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-13Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.