Panduit PSCB-16Y technical specifications.
| Color | White |
| Length | 6inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 1lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-16Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
