Panduit PSCB-3Y technical specifications.
| Color | White |
| Height | 76.2mm |
| Length | 3inch |
| Material | Polyester |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.6oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
