Panduit PSCB-3YELY technical specifications.
| Color | Yellow |
| Length | 76.2mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 1.6oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-3YELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.