Panduit PSCB-5Y technical specifications.
| Color | White |
| Height | 127mm |
| Length | 5inch |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PAN-CODE™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCB-5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.