Panduit PSCC-3Y technical specifications.
| Color | White |
| Length | 3inch |
| Material | Vinyl |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCC-3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.