This shielded multi-conductor cable features 8 conductors and a blue color. Constructed from copper, it operates within a temperature range of -40°C to 85°C. The cable is packaged in a bag and is compliant with RoHS regulations. It is not radiation hardened and is intended for use as a cable.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Conductor Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |