Panduit PSSB-13 technical specifications.
| Color | Black, White, Red |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSSB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
