Panduit PST-FO technical specifications.
| Color | Black, Yellow |
| Length | 50.8mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PST |
| Weight | 1oz |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PST-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
