The PST-FOBLNK cable marker is a yellow-colored, vinyl material, 2inch tall, 3.5inch wide, and 50.8mm long cable marker. It is available in a bulk packaging quantity of one. The marker is designed for cable management applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Height | 2inch |
| Length | 50.8mm |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PST |
| Weight | 1oz |
| Width | 3.5inch |
| RoHS | Compliant |