This multi-conductor cable features 50 copper conductors with a maximum outer diameter of 12.9mm. The cable has a white jacket and is rated for operation between -20°C and 75°C. It is available in a 305m length, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 12.9 |
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Copper |
| Jacket Color | White |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |