The PUR6004BU-W cable features a 23AWG multi-pair construction with copper conductors and PVC insulation, suitable for operation between -20°C and 75°C. It is packaged on a spool and meets RoHS compliance requirements. The cable is made from copper and has a blue color.
Panduit PUR6004BU-W technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | TX6000™ |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.