Fork terminal, vinyl insulated, for wire gauges 10-12 AWG. Features a straight, free-hanging orientation with a copper contact material and tin plating. The yellow vinyl insulation has a diameter of 0.225 inches. Supplied in bulk packaging with 50 units per package. RoHS compliant.
Panduit PV10-10F-L technical specifications.
| Package/Case | 197 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.04inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
