The PV10-10F-X fork terminal is a cable mount terminal designed for use with 10-12 AWG wire. It has a maximum operating temperature of 75°C and is compliant with RoHS standards. The terminal measures 28.19 x 9.4mm in size and has a stud size of 4.82mm.
Checking distributor stock and pricing after the page loads.
| Dimension | 28.19 x 9.4mm |
| Family | PV10 |
| Manufacturer | Panduit |
| Part No | PV10-10F-X |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Yes |
| Type | Fork Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Compliant |