This Pan-Term terminal features a yellow color and is made with copper contact material and tin plating. The insulation is vinyl and has a diameter of 0.23inch. It is designed for free hanging applications and is available in packs of 2000. The terminal is RoHS compliant and suitable for use with wire gauges between 10AWG and 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-10FB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 1.04inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10FB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
