The Pan-Term SNAP header from Panduit is a free-hanging connector with a yellow color and copper material. It features a tin contact plating and vinyl insulation material. The header is available in bulk packaging and has a maximum wire gauge of 12AWG and a minimum wire gauge of 10AWG.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.64mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |