
Insulated ring tongue terminal for 10-12 AWG copper wire. Features a tin-plated copper body and contact for corrosion resistance. Vinyl insulation in yellow provides electrical protection. Terminal offers a straight, free-hanging orientation with a crimp termination method. Bulk packaging contains 500 units.
Sign in to ask questions about the Panduit PV10-10R-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV10-10R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10R-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
