This Panduit cable mount terminal is made of copper with a tin contact plating and vinyl insulation. It has a maximum wire gauge of 12AWG and a minimum of 10AWG, and is available in a bulk packaging quantity of 20. The terminal is free hanging and has a thickness of 0.04inch and a width of 7.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-10R-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 1.304oz |
| Width | 7.9mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10R-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.