
Yellow insulated ring terminal featuring a copper contact material with tin plating. Designed for crimp termination, this component accommodates wire gauges from 10AWG to 12AWG. It boasts a vinyl insulation material with a 0.225-inch insulation diameter and a 1.05-inch overall length. The terminal is free-hanging and straight in orientation, constructed from copper with a 0.04-inch thickness and 7.87mm width. This RoHS compliant product is supplied in bulk packaging with a quantity of 50.
Sign in to ask questions about the Panduit PV10-10R-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV10-10R-L technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.52oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10R-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
