
This copper female terminal block features a body made of copper with a tin plating and a yellow color. The contacts are also made of copper with a tin plating. It has a depth of 7.87mm and a length of 1.02inch. The insulation is made of vinyl and has a diameter of 0.23inch. The terminal block is designed for free hanging and is available in a package quantity of 2000 units, packaged in tape and reel. It is compliant with RoHS regulations and is part of the Pan-Term series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-10RB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 1.02inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10RB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
