
This copper terminal features yellow insulation with a diameter of 0.25inch and a length of 1.1inch. It is made of copper with a tin plating and is insulated with vinyl. The terminal is available in a bulk packaging quantity of 50 and is RoHS compliant. It is designed for free hanging mount and has a maximum wire gauge of 12AWG and a minimum of 10AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-10RX-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 3.52oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-10RX-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.