Terminals RING 12-10 YLW VYL
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 50 |
| Series | PV |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |