This copper terminal features a yellow color and SNAP termination. It is designed for free hanging applications and is available in a range of wire gauges from 10AWG to 12AWG. The terminal is made from copper with a tin plating on the contact and body. It is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-10SLF-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-10SLF-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.