The Pan-Term terminal is a yellow-colored terminal with a maximum wire gauge of 12AWG and a minimum of 10AWG. It features a free hanging design and is available in tape and reel packaging. The terminal is made of vinyl insulation material and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 23.11mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |