The PV10-14F-X is a fork terminal from Panduit, measuring 30.99 x 12.7mm in size. It is designed for use with 10-12 AWG wire and features a 6.35mm stud. The terminal operates within a temperature range of 75°C maximum. The PV10-14F-X is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Dimension | 30.99 x 12.7mm |
| Family | PV10 |
| Manufacturer | Panduit |
| Part No | PV10-14F-X |
| Gender | N/A |
| Operating Temperature | 75(Max) C |
| RoHS | Yes |
| Type | Fork Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 6.35 mm |
| Tab Size | N/A |
| RoHS | Compliant |