
The Pan-Term terminal features a yellow color, copper contact material, and tin plating. It is insulated with vinyl and has a standard termination. The terminal is available in a free hanging mount configuration and is packaged on a tape and reel. It is RoHS compliant and is part of the Pan-Term series. The terminal is suitable for use with wire gauges ranging from 10AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-14FB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-14FB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.