The Pan-Term Crimp Header is a free hanging header with a copper body and tin plating, suitable for use with wire gauges from 10AWG to 12AWG. It measures 0.46inch in width and 1.19inch in length. The header is made of copper and features a tin plating. It is available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-14LF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.68mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.19inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.32oz |
| Width | 0.46inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-14LF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.