Panduit's Pan-Term terminal is a copper terminal with a body material of copper and contact material of copper, both plated with tin. The terminal is insulated with vinyl and has a diameter of 0.25inch. It is available in a bulk packaging with 50 units per package and is RoHS compliant. The terminal is designed for free hanging mount and has a width of 11.7mm and a depth of 11.68mm, with a length of 1.25inch.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.68mm |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.25inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 11.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |