
The Pan-Term terminal is a yellow insulated terminal with a copper contact material and tin plating. It features a vinyl insulation material with a diameter of 0.225inch and a thickness of 0.04inch. The terminal is designed for free hanging mounting and is available in bulk packaging. It supports wire gauges from 10AWG to 12AWG and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.23inch |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |