
Insulated ring terminal for electrical connections, featuring a copper body with tin plating. Designed for 10-12 AWG wire, this component offers a 6mm² wire capacity and a 0.23-inch insulation diameter. The vinyl insulation is yellow, and the terminal mounts free-hanging with a crimp termination. This RoHS compliant product is supplied on tape and reel, with 2000 units per package.
Panduit PV10-14RB-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.21mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 30.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 13.56lb |
| Width | 0.46inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-14RB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.