
This general terminal from Panduit features a yellow color, copper material, and a length of 1.29inch. It is designed for free hanging applications and is available in a 50-pack bulk packaging. The terminal is made of insulated vinyl with a tin-plated copper contact and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-14RX-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.29inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 4.48oz |
| Width | 13.2mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-14RX-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
