This copper terminal features a body made of copper with a tin plating, and contacts also made of copper with a tin plating. It has a yellow color and is insulated with vinyl. The terminal is designed for free hanging and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant, and is part of the Pan-Term series with a SNAP termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 25.91mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 11.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |