Female, insulated ring terminal for 10-12 AWG wire. Features a straight, free-hanging orientation with a #3/8 stud size. Constructed from copper with tin plating for both body and contact. Vinyl insulation provides a yellow color. Crimp termination ensures secure connection.
Panduit PV10-38R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.7mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 33.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4.32oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-38R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.