This Pan-Term terminal features a yellow color, copper contact material, and tin plating. The insulation is made of vinyl and is insulated. It is designed for free hanging mount and is available in bulk packaging. The terminal can accommodate wire gauges from 10AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |