
Insulated ring terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination, it accommodates wire gauges from 10 AWG to 12 AWG. The yellow vinyl insulation provides electrical protection with a 0.225-inch insulation diameter. This free-hanging, straight orientation component offers a robust connection solution.
Sign in to ask questions about the Panduit PV10-56R-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV10-56R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.23inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.32oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-56R-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
