
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. Insulated with yellow vinyl, offering a 0.225-inch insulation diameter. Straight orientation, free-hanging mount, and designed for crimp termination. Bulk packaging contains 500 units.
Panduit PV10-610R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 29.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 2.45lb |
| Width | 9.4mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-610R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.