
This copper terminal is made from copper with a tin plating and features a yellow color. It has a maximum wire gauge of 12AWG and a minimum of 10AWG. The terminal is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-610RB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Depth | 9.4mm |
| Length | 29.7mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-610RB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.